Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

M39003/01-2991 | |
|---|---|
DigiKey Part Number | M39003/01-2991-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2991 |
Description | CAP TANT 22UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2751 | Vishay Sprague | 88 | M39003/01-2751-ND | RM47.75000 | Direct |
| M39003/01-6052 | Vishay Sprague | 0 | M39003/01-6052-ND | RM52.97010 | Direct |
| M39003/01-6053 | Vishay Sprague | 0 | 1012-1060-ND | RM58.39000 | Direct |
| M39003/01-2272 | Vishay Sprague | 0 | M39003/01-2272-ND | RM26.15140 | Similar |
| M39003/01-2512 | Vishay Sprague | 0 | M39003/01-2512-ND | RM27.78960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM25.66590 | RM2,566.59 |
| Unit Price without VAT: | RM25.66590 |
|---|---|
| Unit Price with VAT: | RM28.23249 |




