M39003/01-6062 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM73.49500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM91.37850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM121.35200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM162.61150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM55.92050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM54.03500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM68.49700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM66.24300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM89.98150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM86.58550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM120.62300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM116.07250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM122.26200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM117.71150
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6062

DigiKey Part Number
M39003/01-6062-ND
Manufacturer
Manufacturer Product Number
M39003/01-6062
Description
CAP TANT 150UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5026Vishay Sprague0M39003/01-5026-NDRM73.49500Direct
M39003/01-5226Vishay Sprague0M39003/01-5226-NDRM91.37850Direct
M39003/01-5426Vishay Sprague0M39003/01-5426-NDRM121.35200Direct
M39003/01-5626Vishay Sprague0M39003/01-5626-NDRM162.61150Direct
M39003/01-2277Vishay Sprague0M39003/01-2277-NDRM55.92050Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM164.85750RM3,297.15
Unit Price without VAT:RM164.85750
Unit Price with VAT:RM181.34325