M39003/01-3115 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.70210
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.21900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM28.69970
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM35.49550
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM34.64600
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3115

DigiKey Part Number
M39003/01-3115-ND
Manufacturer
Manufacturer Product Number
M39003/01-3115
Description
CAP TANT 0.47UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2395Vishay Sprague0M39003/01-2395-NDRM30.70210Direct
M39003/01-2635Vishay Sprague0M39003/01-2635-NDRM32.21900Direct
M39003/01-2875Vishay Sprague0M39003/01-2875-NDRM28.69970Direct
M39003/01-6257Vishay Sprague0M39003/01-6257-NDRM35.49550Direct
M39003/01-6258Vishay Sprague0M39003/01-6258-NDRM34.64600Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM32.34030RM3,234.03
Unit Price without VAT:RM32.34030
Unit Price with VAT:RM35.57433