M39003/01-6257 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.33560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.96910
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM29.64060
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.85640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.82770
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.23750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.96140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.35020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM34.48600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM36.89460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM45.23750
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6257

DigiKey Part Number
M39003/01-6257-ND
Manufacturer
Manufacturer Product Number
M39003/01-6257
Description
CAP TANT 0.47UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6257 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM35.27130RM3,527.13
Unit Price without VAT:RM35.27130
Unit Price with VAT:RM38.79843