M39003/01-5281 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM44.90020
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM57.27810
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.09760
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.58300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.63680
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.78960
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM42.41250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM43.44400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM46.65980
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5281

DigiKey Part Number
M39003/01-5281-ND
Manufacturer
Manufacturer Product Number
M39003/01-5281
Description
CAP TANT 1.8UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5081Vishay Sprague0M39003/01-5081-NDRM44.90020Direct
M39003/01-6201Vishay Sprague0M39003/01-6201-NDRM57.27810Direct
M39003/01-2361Vishay Sprague0M39003/01-2361-NDRM32.09760Similar
M39003/01-2601Vishay Sprague0M39003/01-2601-NDRM32.58300Similar
M39003/01-2841Vishay Sprague0M39003/01-2841-NDRM26.63680Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM45.56770RM4,556.77
Unit Price without VAT:RM45.56770
Unit Price with VAT:RM50.12447