Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5312 | |
|---|---|
DigiKey Part Number | M39003/01-5312-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5312 |
Description | CAP TANT 2.7UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5112 | Vishay Sprague | 0 | M39003/01-5112-ND | RM83.49020 | Direct |
| M39003/01-6279 | Vishay Sprague | 0 | M39003/01-6279-ND | RM93.74440 | Direct |
| M39003/01-2408 | Vishay Sprague | 0 | M39003/01-2408-ND | RM62.43560 | Similar |
| M39003/01-2648 | Vishay Sprague | 0 | M39003/01-2648-ND | RM64.49860 | Similar |
| M39003/01-2888 | Vishay Sprague | 0 | M39003/01-2888-ND | RM74.44950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM86.76670 | RM8,676.67 |
| Unit Price without VAT: | RM86.76670 |
|---|---|
| Unit Price with VAT: | RM95.44337 |


