M39003/01-5472 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM41.98780
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM28.51770
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM35.79880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM46.81000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.03460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM29.24580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM29.24580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.06150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.06150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM31.67290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.94480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.15140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.48390
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.91100
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5472

DigiKey Part Number
M39003/01-5472-ND
Manufacturer
Manufacturer Product Number
M39003/01-5472
Description
CAP TANT 0.33UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5072Vishay Sprague0M39003/01-5072-NDRM41.98780Direct
M39003/01-5272Vishay Sprague0M39003/01-5272-NDRM28.51770Direct
M39003/01-6178Vishay Sprague0M39003/01-6178-NDRM35.79880Direct
M39003/01-2347Vishay Sprague0M39003/01-2347-NDRM46.81000Similar
M39003/01-2348Vishay Sprague0M39003/01-2348-NDRM30.03460Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM30.39870RM3,039.87
Unit Price without VAT:RM30.39870
Unit Price with VAT:RM33.43857