Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5641 | |
|---|---|
DigiKey Part Number | M39003/01-5641-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5641 |
Description | CAP TANT 82UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5641 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5041 | Vishay Sprague | 0 | M39003/01-5041-ND | RM73.49500 | Direct |
| M39003/01-5241 | Vishay Sprague | 0 | M39003/01-5241-ND | RM91.37850 | Direct |
| M39003/01-5441 | Vishay Sprague | 0 | M39003/01-5441-ND | RM121.35200 | Direct |
| M39003/01-6100 | Vishay Sprague | 0 | M39003/01-6100-ND | RM164.85750 | Direct |
| M39003/01-2300 | Vishay Sprague | 0 | M39003/01-2300-ND | RM55.92050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM162.61150 | RM3,252.23 |
| Unit Price without VAT: | RM162.61150 |
|---|---|
| Unit Price with VAT: | RM178.87265 |



