M39003/01-5649 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM75.69900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM93.01550
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM120.95400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM160.91750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM76.63000
Datasheet

Similar


Vishay Sprague
In Stock: 18
Unit Price: RM74.23000
Datasheet

Similar


Vishay Sprague
In Stock: 10
Unit Price: RM92.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM68.22900
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: RM118.08000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM88.50600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM152.16000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM116.06250
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: RM153.94000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM117.58150
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5649

DigiKey Part Number
M39003/01-5649-ND
Manufacturer
Manufacturer Product Number
M39003/01-5649
Description
CAP TANT 47UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5649 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM158.86850RM3,177.37
Unit Price without VAT:RM158.86850
Unit Price with VAT:RM174.75535