M39003/01-5675 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM25.96930
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM28.09300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.64140
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM34.34260
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM24.33110
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.36260
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.96930
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.39870
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.05920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.75810
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.94480
Datasheet
0.56 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5675

DigiKey Part Number
M39003/01-5675-ND
Manufacturer
Manufacturer Product Number
M39003/01-5675
Description
CAP TANT 0.56UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.56 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5675 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5075Vishay Sprague0M39003/01-5075-NDRM25.96930Direct
M39003/01-5275Vishay Sprague0M39003/01-5275-NDRM28.09300Direct
M39003/01-5475Vishay Sprague0M39003/01-5475-NDRM30.64140Direct
M39003/01-6186Vishay Sprague0M39003/01-6186-NDRM34.34260Direct
M39003/01-2352Vishay Sprague0M39003/01-2352-NDRM24.33110Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM42.53390RM4,253.39
Unit Price without VAT:RM42.53390
Unit Price with VAT:RM46.78729