Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6186 | |
|---|---|
DigiKey Part Number | M39003/01-6186-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6186 |
Description | CAP TANT 0.56UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6186 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5075 | Vishay Sprague | 0 | M39003/01-5075-ND | RM25.96930 | Direct |
| M39003/01-5275 | Vishay Sprague | 0 | M39003/01-5275-ND | RM28.09300 | Direct |
| M39003/01-5475 | Vishay Sprague | 0 | M39003/01-5475-ND | RM30.64140 | Direct |
| M39003/01-5675 | Vishay Sprague | 0 | M39003/01-5675-ND | RM42.53390 | Direct |
| M39003/01-2352 | Vishay Sprague | 0 | M39003/01-2352-ND | RM24.33110 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM34.34260 | RM3,434.26 |
| Unit Price without VAT: | RM34.34260 |
|---|---|
| Unit Price with VAT: | RM37.77686 |


