M39003/01-6301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM340.56750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM310.26900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM303.48450
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM351.33950
Datasheet

Similar


Vishay Sprague
In Stock: 8
Unit Price: RM271.27000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM222.54100
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: RM258.90000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM211.78300
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: RM279.03000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM221.06750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM265.19950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM255.49700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM246.10800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM237.24900
Datasheet
15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6301

DigiKey Part Number
M39003/01-6301-ND
Manufacturer
Manufacturer Product Number
M39003/01-6301
Description
CAP TANT 15UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM325.97000RM6,519.40
Unit Price without VAT:RM325.97000
Unit Price with VAT:RM358.56700