Direct
Direct
Direct
Direct
Direct

M39003/01-7022 | |
|---|---|
DigiKey Part Number | M39003/01-7022-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7022 |
Description | CAP TANT 3.9UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7022 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2253 | Vishay Sprague | 0 | M39003/01-2253-ND | RM22.87490 | Direct |
| M39003/01-2493 | Vishay Sprague | 0 | M39003/01-2493-ND | RM21.74720 | Direct |
| M39003/01-2733 | Vishay Sprague | 0 | M39003/01-2733-ND | RM21.74720 | Direct |
| M39003/01-2973 | Vishay Sprague | 0 | M39003/01-2973-ND | RM27.91100 | Direct |
| M39003/01-6022 | Vishay Sprague | 0 | M39003/01-6022-ND | RM22.99620 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM24.51310 | RM2,451.31 |
| Unit Price without VAT: | RM24.51310 |
|---|---|
| Unit Price with VAT: | RM26.96441 |


