M39003/01-8170 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM21.13220
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM21.13220
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM21.91470
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM25.78730
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM21.30000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM22.69280
Datasheet
0.15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8170

DigiKey Part Number
M39003/01-8170-ND
Manufacturer
Manufacturer Product Number
M39003/01-8170
Description
CAP TANT 0.15UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2342Vishay Sprague0M39003/01-2342-NDRM21.13220Direct
M39003/01-2582Vishay Sprague0M39003/01-2582-NDRM21.13220Direct
M39003/01-2822Vishay Sprague0M39003/01-2822-NDRM21.91470Direct
M39003/01-3062Vishay Sprague0M39003/01-3062-NDRM25.78730Direct
M39003/01-6170Vishay Sprague0M39003/01-6170-NDRM21.30000Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM26.39410RM2,639.41
Unit Price without VAT:RM26.39410
Unit Price with VAT:RM29.03351