M39003/01-8180 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.03460
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM29.24580
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM27.06150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.94480
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM25.48390
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM27.24350
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8180

DigiKey Part Number
M39003/01-8180-ND
Manufacturer
Manufacturer Product Number
M39003/01-8180
Description
CAP TANT 0.33UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2348Vishay Sprague0M39003/01-2348-NDRM30.03460Direct
M39003/01-2588Vishay Sprague0M39003/01-2588-NDRM29.24580Direct
M39003/01-2828Vishay Sprague0M39003/01-2828-NDRM27.06150Direct
M39003/01-3068Vishay Sprague0M39003/01-3068-NDRM30.94480Direct
M39003/01-6180Vishay Sprague0M39003/01-6180-NDRM25.48390Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM31.67290RM3,167.29
Unit Price without VAT:RM31.67290
Unit Price with VAT:RM34.84019