Direct
Direct
Similar
Similar
Similar
Similar

M39003/01-8300 | |
|---|---|
DigiKey Part Number | M39003/01-8300-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8300 |
Description | CAP TANT 12UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8300 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6300 | Vishay Sprague | 0 | M39003/01-6300-ND | RM259.20850 | Direct |
| M39003/01-7300 | Vishay Sprague | 0 | M39003/01-7300-ND | RM285.17700 | Direct |
| M39003/01-2420 | Vishay Sprague | 0 | M39003/01-2420-ND | RM222.98450 | Similar |
| M39003/01-2660 | Vishay Sprague | 0 | M39003/01-2660-ND | RM223.41000 | Similar |
| M39003/01-2900 | Vishay Sprague | 0 | M39003/01-2900-ND | RM240.45800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM440.56900 | RM8,811.38 |
| Unit Price without VAT: | RM440.56900 |
|---|---|
| Unit Price with VAT: | RM484.62590 |



