Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-4013/TR | |
|---|---|
DigiKey Part Number | M39003/09-4013/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/09-4013/TR |
Description | CAP TANT 100UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-8035F | Vishay Sprague | 0 | M39003/01-8035F-ND | RM160.12350 | Parametric Equivalent |
| M39003/09-4013 | Vishay Sprague | 0 | M39003/09-4013-ND | RM385.53500 | Parametric Equivalent |
| M39003/09-4013/HSD | Vishay Sprague | 0 | M39003/09-4013/HSD-ND | RM386.08050 | Parametric Equivalent |
| M39003/09-4013H | Vishay Sprague | 0 | M39003/09-4013H-ND | RM385.53500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM385.53530 | RM192,767.65 |
| Unit Price without VAT: | RM385.53530 |
|---|---|
| Unit Price with VAT: | RM424.08883 |


