M39003/09-4013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM160.12350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM386.08050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM385.53530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM385.53500
Datasheet
Image for M39003/09-4013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4013

DigiKey Part Number
M39003/09-4013-ND
Manufacturer
Manufacturer Product Number
M39003/09-4013
Description
CAP TANT 100UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-8035FVishay Sprague0M39003/01-8035F-NDRM160.12350Parametric Equivalent
M39003/09-4013/HSDVishay Sprague0M39003/09-4013/HSD-NDRM386.08050Parametric Equivalent
M39003/09-4013/TRVishay Sprague0M39003/09-4013/TR-NDRM385.53530Parametric Equivalent
M39003/09-4013HVishay Sprague0M39003/09-4013H-NDRM385.53500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM385.53500RM7,710.70
Unit Price without VAT:RM385.53500
Unit Price with VAT:RM424.08850