M39003/09-4075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM110.36950
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM283.96350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM283.41760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM283.41800
Datasheet
Image for M39003/09-4075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4075

DigiKey Part Number
M39003/09-4075-ND
Manufacturer
Manufacturer Product Number
M39003/09-4075
Description
CAP TANT 10UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-8225/99Vishay Sprague0M39003/01-8225/99-NDRM110.36950Parametric Equivalent
M39003/09-4075/HSDVishay Sprague0M39003/09-4075/HSD-NDRM283.96350Parametric Equivalent
M39003/09-4075/TRVishay Sprague0M39003/09-4075/TR-NDRM283.41760Parametric Equivalent
M39003/09-4075HVishay Sprague0M39003/09-4075H-NDRM283.41800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM283.41800RM5,668.36
Unit Price without VAT:RM283.41800
Unit Price with VAT:RM311.75980