Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-4075H | |
|---|---|
DigiKey Part Number | M39003/09-4075H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-4075H |
Description | CAP TANT 10UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-8225/99 | Vishay Sprague | 0 | M39003/01-8225/99-ND | RM110.36950 | Parametric Equivalent |
| M39003/09-4075 | Vishay Sprague | 0 | M39003/09-4075-ND | RM283.41800 | Parametric Equivalent |
| M39003/09-4075/HSD | Vishay Sprague | 0 | M39003/09-4075/HSD-ND | RM283.96350 | Parametric Equivalent |
| M39003/09-4075/TR | Vishay Sprague | 0 | M39003/09-4075/TR-ND | RM283.41760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM283.41800 | RM5,668.36 |
| Unit Price without VAT: | RM283.41800 |
|---|---|
| Unit Price with VAT: | RM311.75980 |

