T18D108K075EZSS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM952.57000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM819.63800
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM858.73900
Datasheet

Similar


Vishay Sprague
In Stock: 3
Unit Price: RM952.57000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM819.63800
Datasheet

Similar


Vishay Sprague
In Stock: 38
Unit Price: RM996.43000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM858.73900
Datasheet
1000 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18D108K075EZSS

DigiKey Part Number
1129-1016-ND
Manufacturer
Manufacturer Product Number
T18D108K075EZSS
Description
CAP TANT 1000UF 10% 75V AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T18D108K075EZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM996.43000RM996.43
10RM893.08800RM8,930.88
Manufacturers Standard Package
Unit Price without VAT:RM996.43000
Unit Price with VAT:RM1,096.07300