T55B685M035C0200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 465
Unit Price: RM4.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.62832
Datasheet
6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B685M035C0200

DigiKey Part Number
718-2099-2-ND - Tape & Reel (TR)
718-2099-1-ND - Cut Tape (CT)
718-2099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B685M035C0200
Description
CAP TANT POLY 6.8UF 35V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B685M035C0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.48200RM24.82
50RM1.92900RM96.45
100RM1.75800RM175.80
500RM1.46986RM734.93
1,000RM1.38077RM1,380.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.30743RM2,614.86
6,000RM1.21680RM7,300.80
10,000RM1.18327RM11,832.70
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000