T95R226K050CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.14745
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.48995
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.25325
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM49.92203
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM38.74117
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM38.31952
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM40.26870
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM35.31100
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM35.24907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.36043
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM35.19537
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM32.71290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM51.13687
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 1,405
Unit Price: RM62.72000
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226K050CZSL

DigiKey Part Number
T95R226K050CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226K050CZSL
Description
CAP TANT 22UF 10% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226K050CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM31.81675RM19,090.05
Manufacturers Standard Package
Unit Price without VAT:RM31.81675
Unit Price with VAT:RM34.99843