TH3E107M016A0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.52275
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.23524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.10568
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.76078
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E107M016A0150

DigiKey Part Number
TH3E107M016A0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E107M016A0150
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E107M016A0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM5.75505RM2,302.02
Manufacturers Standard Package
Unit Price without VAT:RM5.75505
Unit Price with VAT:RM6.33056