TMCP1C105MTRF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 21,633
Unit Price: RM2.99000
Datasheet
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 9.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1C105MTRF

DigiKey Part Number
718-2496-2-ND - Tape & Reel (TR)
718-2496-1-ND - Cut Tape (CT)
718-2496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1C105MTRF
Description
CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 9.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1C105MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
9.9Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.77600RM7.76
50RM0.56660RM28.33
100RM0.50270RM50.27
500RM0.39510RM197.55
1,000RM0.36197RM361.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.32104RM963.12
9,000RM0.29101RM2,619.09
15,000RM0.27991RM4,198.65
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000