TR3C335K035C0700 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 827
Unit Price: RM3.70000
Datasheet

Similar


Vishay Sprague
In Stock: 837
Unit Price: RM3.23000
Datasheet

Similar


Vishay Sprague
In Stock: 1,485
Unit Price: RM5.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 28,023
Unit Price: RM3.66000
Datasheet

Similar


KEMET
In Stock: 60,839
Unit Price: RM2.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,573
Unit Price: RM3.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.79648
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C335K035C0700

DigiKey Part Number
TR3C335K035C0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C335K035C0700
Description
CAP TANT 3.3UF 10% 35V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C335K035C0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.88954RM944.77
Manufacturers Standard Package
Unit Price without VAT:RM1.88954
Unit Price with VAT:RM2.07849