TR3C686M6R3C0275 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.69246
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.39018
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM3.23000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.69246
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.07724
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.07724
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.07724
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.25166
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.92929
Datasheet

Similar


KYOCERA AVX
In Stock: 1,000
Unit Price: RM3.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.50103
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.41440
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.40776
Datasheet
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 275mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C686M6R3C0275

DigiKey Part Number
TR3C686M6R3C0275-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C686M6R3C0275
Description
CAP TANT 68UF 20% 6.3V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C686M6R3C0275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.07724RM1,038.62
Manufacturers Standard Package
Unit Price without VAT:RM2.07724
Unit Price with VAT:RM2.28496