TR3D337M004C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM3.20748
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM3.89044
Datasheet

Upgrade


Vishay Sprague
In Stock: 229
Unit Price: RM9.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.22678
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.91643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM21.87000
Datasheet

Upgrade


KEMET
In Stock: 500
Unit Price: RM19.46000
Datasheet

Upgrade


KEMET
In Stock: 428
Unit Price: RM22.50000
Datasheet

Upgrade


KEMET
In Stock: 755
Unit Price: RM24.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,740
Unit Price: RM6.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 137
Unit Price: RM7.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,010
Unit Price: RM8.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM6.26870
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.91356
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337M004C0150

DigiKey Part Number
TR3D337M004C0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D337M004C0150
Description
CAP TANT 330UF 20% 4V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337M004C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.89044RM1,945.22
Manufacturers Standard Package
Unit Price without VAT:RM3.89044
Unit Price with VAT:RM4.27948