293D337X0004D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 24
Unit Price: RM1.67000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM0.81898
Datasheet

Upgrade


Vishay Sprague
In Stock: 17
Unit Price: RM1.67000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.24783
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.98742
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.61064
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.96142
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.59104
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.99329
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.02982
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM4.23488
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.92488
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D337X0004D2TE3

DigiKey Part Number
293D337X0004D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D337X0004D2TE3
Description
CAP TANT 330UF 20% 4V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D337X0004D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.22678RM1,613.39
Manufacturers Standard Package
Unit Price without VAT:RM3.22678
Unit Price with VAT:RM3.54946