
CRHV2010AF10M0FKE1 | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF10M0FKE1TR-ND - Tape & Reel (TR) 3579-CRHV2010AF10M0FKE1CT-ND - Cut Tape (CT) 3579-CRHV2010AF10M0FKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF10M0FKE1 |
Description | RES SMD 10M OHM, 1%, 0.5W, 2010, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.11000 | RM11.11 |
| 10 | RM7.95500 | RM79.55 |
| 25 | RM7.23680 | RM180.92 |
| 50 | RM6.82100 | RM341.05 |
| 100 | RM6.48960 | RM648.96 |
| 250 | RM6.20912 | RM1,552.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.71852 | RM5,718.52 |
| 2,000 | RM5.44112 | RM10,882.24 |
| 3,000 | RM5.40385 | RM16,211.55 |
| 5,000 | RM5.36429 | RM26,821.45 |
| 7,000 | RM5.35273 | RM37,469.11 |
| Unit Price without VAT: | RM11.11000 |
|---|---|
| Unit Price with VAT: | RM12.22100 |

