CDR32BP100BKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.52387
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
10 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP100BKWSAT

DigiKey Part Number
1119-1033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP100BKWSAT
Description
CAP CER 10PF 100V BP 1206
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP100BKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.