CDR34BP103AFUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM6.52853
Datasheet

Parametric Equivalent


KEMET
In Stock: 242
Unit Price: RM69.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM54.62574
Datasheet
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP103AFUSAJ

DigiKey Part Number
CDR34BP103AFUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BP103AFUSAJ
Description
CAP CER 10000PF 50V BP 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP103AFUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM47.38016RM23,690.08
Manufacturers Standard Package
Unit Price without VAT:RM47.38016
Unit Price with VAT:RM52.11818