CDR35BX334AKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.66642
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.66642
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet

Parametric Equivalent


KEMET
In Stock: 200
Unit Price: RM23.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX334AKWSAT

DigiKey Part Number
720-CDR35BX334AKWSATTR-ND - Tape & Reel (TR)
720-CDR35BX334AKWSATCT-ND - Cut Tape (CT)
720-CDR35BX334AKWSATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR35BX334AKWSAT
Description
CAP CER 0.33UF 50V BX 1825
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX334AKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.