GA1210A682GBCAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.37670
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.05403
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.09675
Datasheet
6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A682GBCAR31G

DigiKey Part Number
GA1210A682GBCAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A682GBCAR31G
Description
CAP CER 6800PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210A682GBCAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210A682GBCAT31GVishay Vitramon0GA1210A682GBCAT31G-NDRM1.37670Parametric Equivalent
GA1210A682GXCAR31GVishay Vitramon0GA1210A682GXCAR31G-NDRM1.05403Parametric Equivalent
GA1210A682GXCAT31GVishay Vitramon0GA1210A682GXCAT31G-NDRM1.09675Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.32662RM13,266.20
Manufacturers Standard Package
Unit Price without VAT:RM1.32662
Unit Price with VAT:RM1.45928