Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A682GBCAT31G | |
|---|---|
DigiKey Part Number | GA1210A682GBCAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A682GBCAT31G |
Description | CAP CER 6800PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A682GBCAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A682GBCAR31G | Vishay Vitramon | 0 | GA1210A682GBCAR31G-ND | RM1.32662 | Parametric Equivalent |
| GA1210A682GXCAR31G | Vishay Vitramon | 0 | GA1210A682GXCAR31G-ND | RM1.05403 | Parametric Equivalent |
| GA1210A682GXCAT31G | Vishay Vitramon | 0 | GA1210A682GXCAT31G-ND | RM1.09675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.37670 | RM6,883.50 |
| Unit Price without VAT: | RM1.37670 |
|---|---|
| Unit Price with VAT: | RM1.51437 |


