VJ0201A5R6DXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07035
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07035
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Upgrade


YAGEO
In Stock: 19,390
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 21,610
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 72,333
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 28,700
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 100,276
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 86,485
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00444
Datasheet

Parametric Equivalent


WEC
In Stock: 30,000
Unit Price: RM0.09850
Datasheet

Parametric Equivalent


YAGEO
In Stock: 79,500
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,200
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01447
Datasheet
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A5R6DXXCW1BC

DigiKey Part Number
VJ0201A5R6DXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A5R6DXXCW1BC
Description
CAP CER 5.6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A5R6DXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04301RM645.15
Manufacturers Standard Package
Unit Price without VAT:RM0.04301
Unit Price with VAT:RM0.04731