VJ0201A8R2DXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07035
Datasheet

Upgrade


YAGEO
In Stock: 47,753
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,825
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00444
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,240
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01871
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.06174

Parametric Equivalent


Murata Electronics
In Stock: 13,668
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.29761
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02219
Datasheet
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A8R2DXACW1BC

DigiKey Part Number
VJ0201A8R2DXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A8R2DXACW1BC
Description
CAP CER 8.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A8R2DXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.05987RM898.05
Manufacturers Standard Package
Unit Price without VAT:RM0.05987
Unit Price with VAT:RM0.06586