VJ0201Y151KXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.04984
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.03318
Datasheet

Upgrade


YAGEO
In Stock: 24,530
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 23,940
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 414,627
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.29761
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01427
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,050
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,570
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.00777
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,965
Unit Price: RM0.91000
Datasheet
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201Y151KXJCW1BC

DigiKey Part Number
VJ0201Y151KXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201Y151KXJCW1BC
Description
CAP CER 150PF 16V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201Y151KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03030RM454.50
Manufacturers Standard Package
Unit Price without VAT:RM0.03030
Unit Price with VAT:RM0.03333