Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A330KXAAP | |
|---|---|
DigiKey Part Number | VJ0402A330KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A330KXAAP |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A330KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A330GXAAC | Vishay Vitramon | 0 | VJ0402A330GXAAC-ND | RM1.71771 | Upgrade |
| VJ0402A330JXAAP | Vishay Vitramon | 0 | VJ0402A330JXAAP-ND | RM0.14978 | Upgrade |
| GA0402A330KXAAC31G | Vishay Vitramon | 0 | GA0402A330KXAAC31G-ND | RM0.30184 | Parametric Equivalent |
| GA0402A330KXAAP31G | Vishay Vitramon | 0 | GA0402A330KXAAP31G-ND | RM0.30184 | Parametric Equivalent |
| VJ0402A330KLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402A330KLAAJ32TR-ND | RM0.63220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.09500 | RM10,950.00 |
| Unit Price without VAT: | RM1.09500 |
|---|---|
| Unit Price with VAT: | RM1.20450 |




