VJ0402A5R6DXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,236
Unit Price: RM0.67000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09973
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06209
Datasheet

Upgrade


YAGEO
In Stock: 56,057
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,963
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 26,311
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,828
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.00615
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,745
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,119
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06641
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 73,159
Unit Price: RM0.39000
Datasheet
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A5R6DXAPW1BC

DigiKey Part Number
VJ0402A5R6DXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A5R6DXAPW1BC
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A5R6DXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.05320RM2,660.00
Manufacturers Standard Package
Unit Price without VAT:RM0.05320
Unit Price with VAT:RM0.05852