Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0402Y223MXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y223MXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y223MXJPW1BC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y223MXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y223JXJAC | Vishay Vitramon | 0 | VJ0402Y223JXJAC-ND | RM0.45344 | Upgrade |
| VJ0402Y223JXJAP | Vishay Vitramon | 0 | VJ0402Y223JXJAP-ND | RM0.45344 | Upgrade |
| VJ0402Y223JXJCW1BC | Vishay Vitramon | 5,000 | 720-VJ0402Y223JXJCW1BCCT-ND | RM0.55000 | Upgrade |
| VJ0402Y223JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y223JXJPW1BC-ND | RM0.07705 | Upgrade |
| VJ0402Y223KXJAC | Vishay Vitramon | 4,522 | 720-VJ0402Y223KXJACCT-ND | RM1.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.05320 | RM2,660.00 |
| Unit Price without VAT: | RM0.05320 |
|---|---|
| Unit Price with VAT: | RM0.05852 |








