VJ0402Y473MXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2,048
Unit Price: RM0.55000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07705
Datasheet

Upgrade


Vishay Vitramon
In Stock: 18,998
Unit Price: RM0.43000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 49,870
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05320
Datasheet

Upgrade


KEMET
In Stock: 110,073
Unit Price: RM1.46000
Datasheet

Upgrade


TDK
In Stock: 103,858
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 226,450
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 35,723
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,361
Unit Price: RM0.39000
Datasheet

Similar


Murata Electronics
In Stock: 2,388
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.29190
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01811
Datasheet
0.047 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y473MXQCW1BC

DigiKey Part Number
VJ0402Y473MXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y473MXQCW1BC
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y473MXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06267RM626.70
Manufacturers Standard Package
Unit Price without VAT:RM0.06267
Unit Price with VAT:RM0.06894