VJ0402Y822KXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 15,071
Unit Price: RM0.79000
Datasheet

Direct


KEMET
In Stock: 14,813
Unit Price: RM1.42000
Datasheet

Direct


YAGEO
In Stock: 62,440
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.25573
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,823
Unit Price: RM0.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48,166
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 2,980
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.40737
Datasheet

Upgrade


KEMET
In Stock: 31,706
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 9,309
Unit Price: RM0.99000
Datasheet

Upgrade


KEMET
In Stock: 8,201
Unit Price: RM0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01441
Datasheet

Upgrade


Murata Electronics
In Stock: 77,932
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 22,491
Unit Price: RM0.39000
Datasheet
8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y822KXJCW1BC

DigiKey Part Number
BC1216TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y822KXJCW1BC
Description
CAP CER 8200PF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y822KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07997RM799.70
Manufacturers Standard Package
Unit Price without VAT:RM0.07997
Unit Price with VAT:RM0.08797