VJ0603A1R0BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.96791
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.94829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36876
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.94829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.17895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15766
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 837
Unit Price: RM0.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,038
Unit Price: RM0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,046
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03228
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,364
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,560
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,242
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,504
Unit Price: RM2.29000
Datasheet
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R0BXAPW1BC

DigiKey Part Number
VJ0603A1R0BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A1R0BXAPW1BC
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R0BXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.12191RM1,828.65
Manufacturers Standard Package
Unit Price without VAT:RM0.12191
Unit Price with VAT:RM0.13410