VJ0603A1R5CXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.94829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.96791
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.94829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,704
Unit Price: RM3.59000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.01675
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30126
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.01675
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R5CXAAC

DigiKey Part Number
VJ0603A1R5CXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A1R5CXAAC
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R5CXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.94925RM7,594.00
Unit Price without VAT:RM0.94925
Unit Price with VAT:RM1.04418