VJ0603A390JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.58069
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39818
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35986
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.22794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.21376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29352
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.22794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.21376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,882
Unit Price: RM1.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22514
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.26842
Datasheet
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A390JXBCW1BC

DigiKey Part Number
VJ0603A390JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A390JXBCW1BC
Description
CAP CER 39PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A390JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07109RM284.36
Manufacturers Standard Package
Unit Price without VAT:RM0.07109
Unit Price with VAT:RM0.07820