VJ0603G105MXYCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.24929
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.24929
Datasheet

Direct


KEMET
In Stock: 8,664
Unit Price: RM0.99000
Datasheet

Direct


YAGEO
In Stock: 7,638
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 92,620
Unit Price: RM1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,908
Unit Price: RM1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,059
Unit Price: RM1.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 173,121
Unit Price: RM1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,887
Unit Price: RM2.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39,451
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44,111
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 771,550
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,449
Unit Price: RM2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 70,373
Unit Price: RM0.39000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G105MXYCW1BC

DigiKey Part Number
VJ0603G105MXYCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603G105MXYCW1BC
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G105MXYCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27884RM1,115.36
Manufacturers Standard Package
Unit Price without VAT:RM0.27884
Unit Price with VAT:RM0.30672