VJ0603H103KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.14993
Datasheet

Upgrade


TDK
In Stock: 42,788
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 185,804
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 129,588
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 17,890
Unit Price: RM0.47000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603H103KXAAC

DigiKey Part Number
VJ0603H103KXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603H103KXAAC
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603H103KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.41168RM3,293.44
Unit Price without VAT:RM0.41168
Unit Price with VAT:RM0.45285