VJ0603Y224JXQCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 7,403
Unit Price: RM0.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,270
Unit Price: RM2.13000
Datasheet

Upgrade


KEMET
In Stock: 20,090
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.04236
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,060
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.70203
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.47735
Datasheet

Parametric Equivalent


YAGEO
In Stock: 201
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,555
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09371
Datasheet
0.22 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y224JXQCW1BC

DigiKey Part Number
720-VJ0603Y224JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y224JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y224JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y224JXQCW1BC
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y224JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.39800RM3.98
50RM0.28060RM14.03
100RM0.24510RM24.51
500RM0.18526RM92.63
1,000RM0.16690RM166.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13942RM557.68
8,000RM0.12922RM1,033.76
12,000RM0.12412RM1,489.44
20,000RM0.11847RM2,369.40
28,000RM0.11516RM3,224.48
40,000RM0.11199RM4,479.60
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100