VJ0805Y224MXXAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.54636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46463
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.54636
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,790
Unit Price: RM2.25000
Datasheet

Upgrade


TDK
In Stock: 31,970
Unit Price: RM1.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 32,280
Unit Price: RM0.75000
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224MXXAT

DigiKey Part Number
VJ0805Y224MXXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y224MXXAT
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y224MXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.56576RM3,394.56
Unit Price without VAT:RM0.56576
Unit Price with VAT:RM0.62234